TR36M050-01G01-Level-VI

Cincon
418-TR36M050-01G01VI
TR36M050-01G01-Level-VI

Mfr.:

Description:
Desktop AC Adapters Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 5VDC Output, 5.0A, 5.5x2.1x12mm Right Angle, DC Cable 720mm, UL1571 with OVP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,69 € 13,69 €
13,60 € 136,00 €
13,43 € 335,75 €
13,12 € 656,00 €
12,46 € 1.246,00 €
11,66 € 2.915,00 €
10,87 € 5.435,00 €
10,83 € 10.830,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Desktop AC Adapters
RoHS:  
Required
80 VAC to 264 VAC
1 Output
36 W
5 V
5 A
Medical
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
720 mm
Level VI
TR36M
Approvals: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Brand: Cincon
Center Pin Length: 12 mm
Compliance: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 22.5 mm
Length: 100 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR36M Desktop AC Adapters

Cincon TR36M Desktop AC Adapters provide a 36W medical switching adapter solution that meets the 2MOPP Class II qualifications for medical and homecare applications. These adapters feature a universal 80VAC to 264VAC input range while being offered in nine output voltages from 5V to 48V and output currents from 0.75A to 5A. Cincon TR36M Series Desktop AC Adapters also offer continuous short-circuit protection, overvoltage protection, and <75mW no-load power consumption. Each model is available in varying cable lengths, types, and gauges, including those with ferrite cores.