TR30RDM050-48G02-BE-BK-Level-VI

Cincon
418-TR30RM05048G02BE
TR30RDM050-48G02-BE-BK-Level-VI

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, Medical, 30 Watt, 80-264VAC Input, 5VDC Output, 5.0A, 5x1.5x9.5mm Right Angle, DC Cable 1220mm, UL1571 with OVP, Blue-Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,89 € 21,89 €
19,43 € 194,30 €
18,46 € 461,50 €
17,72 € 886,00 €
16,99 € 1.699,00 €
15,54 € 3.885,00 €
14,57 € 7.285,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
80 VAC to 264 VAC
1 Output
30 W
5 VDC
5 A
Medical
Barrel Connector
1.5 mm Barrel Plug, Right Angle (1.5x5)
1.2 m
Level VI
TR30RDM
Approvals: EN60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Brand: Cincon
Center Pin Length: 9.5 mm
Compliance: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM, TR30RDM
Switching Adapters require an AC plug to operate. AC plugs are
purchased separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-0818-02

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR30RDM Wall-Mount AC Adapters

Cincon TR30RDM Wall-Mount AC Adapters provide a 30W medical switching adapter solution with interchangeable, regional contact options for international adaptability. This configurability feature results in a broad portfolio of adapters with various combinations of output voltages (5V to 24V), cable lengths, types, and gauges. This IP22-rated series offers <50uA leakage current, <75mW no-load power consumption, and a universal input range of 80VAC to 264VAC. Cincon TR30RDM Wall-Mount AC Adapters include short-circuit and overvoltage protections for medical and home care applications. Interchangeable AC contact options for the series are sold separately.