TR160MA360-11E13 VI

Cincon
418-TR160MA3601113
TR160MA360-11E13 VI

Mfr.:

Description:
Desktop AC Adapters Medical 160W Class A 36V 4.44A 2.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,89 € 56,89 €
53,63 € 536,30 €
51,81 € 1.295,25 €
50,00 € 2.500,00 €
47,15 € 4.715,00 €
45,46 € 11.365,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
160 W
36 VDC
4.44 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level VI
TR160M
Brand: Cincon
Height: 38 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR160M Medical Switch Adapters

Cincon TR160M Medical Switch Adapters offer a 12V to 48V output voltage range, a 12.5A maximum output current rating, and a 93% max efficiency. TR160M adapters provide continuous short circuit and over voltage protection and meet EN55011 Class B and CISPR/FCC Class B standards. These adapters meet DOE level VI and the latest MOPP approvals while offering Class A and Class B options in all of the variety of outputs for the series. Cincon TR160M Medical Switch Adapters are ideal for commercial and medical applications.