TR15RAM120-36E03-GY-BK-LEVEL-V

Cincon
418-TR15RAM120-36-V
TR15RAM120-36E03-GY-BK-LEVEL-V

Mfr.:

Description:
Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 12VDC Output, 1.1A, 3.5x1.35x9.0mm Right Angle, DC Cable 1800mm, Grey Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €
19,93 € 199,30 €
18,93 € 473,25 €
18,18 € 909,00 €
17,43 € 1.743,00 €
15,94 € 3.985,00 €
14,94 € 7.470,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
12 VDC
1.1 A
Medical
Barrel Connector
1.35 mm Barrel Plug, Right Angle (1.35x3.5)
1.8 m
82 %
TR15RAM
Approvals: EN60601-1, UL60601-1
Brand: Cincon
Center Pin Length: 9 mm
Compliance: EN60601-1, UL60601-1
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM Switching
Adapters require an AC plug to operate. AC plugs are purchased
separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-1017-4

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99