PDF700S480-CMFD

Cincon
418PDF700S480-CMFD
PDF700S480-CMFD

Mfr.:

Description:
Power Supplies - Chassis Mount 700W 90-264Vin 48Vout 14.6A Cov

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,18 € 355,18 €
352,26 € 1.761,30 €
348,11 € 3.481,10 €
341,14 € 8.528,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
700.8 W
100 VAC to 240 VAC
1 Output
48 VDC
14.6 A
Enclosed
3 kVAC
91 %
Industrial
240 mm (9.449 in)
110 mm (4.331 in)
42 mm (1.654 in)
PDF700S CMFC(D/D-P)
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supply with PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99