PDF700S240-CMFD

Cincon
418PDF700S240-CMFD
PDF700S240-CMFD

Mfr.:

Description:
Power Supplies - Chassis Mount 700W 90-264Vin 24Vout 29.2A Cov

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 8/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,18 € 355,18 €
351,63 € 1.758,15 €
348,11 € 3.481,10 €
341,14 € 8.528,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
700.8 W
100 VAC to 240 VAC
1 Output
24 VDC
29.2 A
Enclosed
3 kVAC
90 %
Industrial
240 mm (9.449 in)
110 mm (4.331 in)
42 mm (1.654 in)
PDF700S CMFC(D/D-P)
Brand: Cincon
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supply with PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.