M-C448 Heat Sink Kit

Cincon
418-MC448HEATSINKKIT
M-C448 Heat Sink Kit

Mfr.:

Description:
Heat Sinks Heat Sink Kit, Longitudinal Fins, Quarter Brick (Includes: 1 Heatsink / 4 Screws / 4 Washers / 1 Thermal Pad)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
4,52 € 45,20 €
4,30 € 107,50 €
4,13 € 206,50 €
3,96 € 396,00 €
3,62 € 905,00 €
3,39 € 1.695,00 €
3,11 € 3.110,00 €
3,01 € 7.525,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Heat Sinks
RoHS:  
Heat Sink Kits
DC/DC Converter, 1/4 Brick
SMD/SMT
Aluminum
Longitudinal Fin
5.61 C/W
47.2 mm
36.8 mm
12.7 mm
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: M
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 51,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909000
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99