M-C092

Cincon
418-M-C092
M-C092

Mfr.:

Description:
Heat Sinks Stand Alone Heat Sink, Transverse Fins, Half Brick, 25.4mm (Includes: 1 Heatsink - no screws /no washers / no pads)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
145
Expected 3/23/2026
86
TBD
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,04 € 40,40 €
3,84 € 96,00 €
3,69 € 184,50 €
3,54 € 354,00 €
3,23 € 807,50 €
3,04 € 1.520,00 €
2,78 € 2.780,00 €
2,69 € 6.725,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, 1/2 Brick
Screw
Aluminum
Cross Cut Fin
3 C/W
61 mm
58 mm
25.4 mm
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: M
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 78,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504909000
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99