M-C092 Heat Sink Kit

Cincon
418-MC092HEATSINKKIT
M-C092 Heat Sink Kit

Mfr.:

Description:
Heat Sinks Heat Sink Kit, Transverse Fins, Half Brick, 25.4mm (Includes: 1 Heatsink / 4 Screws / 4 Washers / 1 Thermal Pad)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
5,34 € 53,40 €
5,07 € 126,75 €
4,88 € 244,00 €
4,67 € 467,00 €
4,27 € 1.067,50 €
4,01 € 2.005,00 €
3,67 € 3.670,00 €
3,55 € 8.875,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
DC/DC Converter, 1/2 Brick
SMD/SMT
Aluminum
Cross Cut Fin
3 C/W
61 mm
58 mm
25.4 mm
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: M
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 97,119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909000
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99