LFM550M150C-C0

Cincon
418-LFM550M150C-C0
LFM550M150C-C0

Mfr.:

Description:
Power Supplies - Chassis Mount 550W 12V 15.33A Thread Med

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,27 € 179,27 €
177,47 € 887,35 €
175,70 € 1.757,00 €
172,18 € 4.304,50 €
167,01 € 8.350,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
550 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
15 VDC
36.66 A
Enclosed
4.25 kVAC
93 %
Medical
129.4 mm (5.094 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM550M
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 129.4 mm x 83.5 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

LFM550M 550W Medical AC-DC Power Supplies with PFC

Cincon LFM550M Medical AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules that meet various medical standards. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550M power modules are extremely reliable. These modules feature IEC/UL/EN 60601-1, 2MOPP, IEC/EN/UL 62368-1, EN 55011 Class B, and EN 55032 and CISPR/FCC Class B approvals. The series also meets IEC/EN 60335-1 and is ideal for medical lighting systems, CT scanning, medical computers, and more.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.