LFM300S280C

Cincon
418-LFM300S280C
LFM300S280C

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 28V 5.71A

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,67 € 94,67 €
93,72 € 468,60 €
92,79 € 927,90 €
90,93 € 2.273,25 €
88,20 € 4.410,00 €
84,68 € 8.468,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
85 VAC to 264 VAC
1 Output
28 VDC
5.71 A
Enclosed
4.25 kVAC
94 %
Industrial
104 mm (4.094 in)
57.9 mm (2.28 in)
25.4 mm (1 in)
LFM300S
Brand: Cincon
Dimensions: 104 mm x 57.9 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFM300S Series 300W AC-DC Power Supplies

Cincon LFM300S Series 300W AC-DC Power Supplies feature highly efficient, reliable, high-power density, and single-output AC/DC power modules. These compact power supplies are fully protected against short-circuit and over-voltage conditions. The LFM300S power supplies include continuous short circuit protection, overvoltage protection, and over-temperature protection. These power supplies offer up to 94% high efficiency, active PFC function, and an 85VAC to 264VAC universal input range. The LFM300S power supplies operate from -40°C to 80°C temperature range and are available in a 25.4mm low profile package.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.