LFM300S150C

Cincon
418-LFM300S150C
LFM300S150C

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 15V 10.67A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,67 € 94,67 €
93,72 € 468,60 €
92,79 € 927,90 €
90,93 € 2.273,25 €
88,20 € 4.410,00 €
84,68 € 8.468,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
85 VAC to 264 VAC
1 Output
15 VDC
10.67 A
Enclosed
4.25 kVAC
93 %
Industrial
104 mm (4.094 in)
57.9 mm (2.28 in)
25.4 mm (1 in)
LFM300S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 104 mm x 57.9 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM300S Series 300W AC-DC Power Supplies

Cincon LFM300S Series 300W AC-DC Power Supplies feature highly efficient, reliable, high-power density, and single-output AC/DC power modules. These compact power supplies are fully protected against short-circuit and over-voltage conditions. The LFM300S power supplies include continuous short circuit protection, overvoltage protection, and over-temperature protection. These power supplies offer up to 94% high efficiency, active PFC function, and an 85VAC to 264VAC universal input range. The LFM300S power supplies operate from -40°C to 80°C temperature range and are available in a 25.4mm low profile package.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.