LFM200S300C

Cincon
418-LFM200S300C
LFM200S300C

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 30V 3.67A

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,48 € 77,48 €
75,45 € 754,50 €
73,94 € 1.848,50 €
71,72 € 3.586,00 €
68,85 € 6.885,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
30 VDC
3.67 A
Enclosed
4.25 kVAC
93 %
Industrial
78.6 mm (3.094 in)
57.9 mm (2.28 in)
25.4 mm (1 in)
LFM200S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 78.6 mm x 57.9 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supply With PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

LFM200S 200W AC/DC Power Supplies with PFC

Cincon LFM200S 200W AC/DC Power Supplies with Power Factor Correction (PFC) feature single output AC/DC modules with high power density, ideal for medical applications. The power supplies offer an active PFC function and various protections, including continuous short circuit (SCP), overvoltage (OVP), and overtemperature (OTP). The LFM200S series operates with a universal 85VAC to 264VAC input voltage range, a high 28.35W/in3 power density, and <0.3W no-load input power consumption. The power supplies have a low-profile 25.4mm package and meet various approvals, including IEC/EN/UL 62368-1 Ed 3.0, EN55032, and CISPR/FCC Class B approvals.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.