LDM60S240-04

Cincon
418-LDM60S240-04
LDM60S240-04

Mfr.:

Description:
LED Power Supplies AC-DC LED Driver, 60 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, DALI Dimming, No Adjustment

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Current (CC)
2.5 A
24 VDC
60 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
207 mm (8.15 in)
40 mm (1.575 in)
28 mm (1.102 in)
LDM60S
IP67
Brand: Cincon
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.