FM10-100

Cincon
418-FM10
FM10-100

Mfr.:

Description:
EMI Filter Circuits Filter Module, PCB Mount, 75VDC max. Input, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €
17,86 € 178,60 €
17,44 € 436,00 €
17,25 € 862,50 €
16,55 € 1.655,00 €
15,13 € 3.782,50 €
13,32 € 6.660,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: EMI Filter Circuits
75 VDC
10 A
Solder Pin
FM
Brand: Cincon
Height: 5.6 mm
Length: 50.8 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1
Subcategory: Filters
Width: 25.4 mm
Unit Weight: 65,534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.