ECLB75W-24D15

Cincon
418-ECLB75W-24D15
ECLB75W-24D15

Mfr.:

Description:
DC/DC Converters - Through Hole 75W 9-36Vin +/-15Vout 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,37 € 86,37 €
78,30 € 391,50 €
76,57 € 765,70 €
73,06 € 1.826,50 €
70,57 € 3.528,50 €
68,58 € 6.858,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
75 W
24 V
9 V
36 V
15 V
2.5 A
- 15 V
2.5 A
2.25 kV
52 mm (2.047 in)
30.5 mm (1.201 in)
10.2 mm (0.402 in)
Industrial
ECLB75W
Brand: Cincon
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECLB75W 75W 4:1 Input DC-DC Converters

Cincon ECLB75W 75W 4:1 Input DC-DC Converters offer efficiency of up to 92.5%, regulated outputs, and low no-load power consumption. Protections include input undervoltage (UVP), overcurrent (OCP), and continuous short-circuit (CVP). The ECLB75W modules come in a six-sided shield metal case with dimensions of 2.05" x 1.2 x 0.4" and standard 2" x 1" pin-out compatible. Cincon ECLB75W 75W 4:1 Input DC-DC Converters include remote on/off.

ECLB 4:1 Input DC-DC Converters

Cincon ECLB 4:1 Input DC-DC Converters offer high efficiency of up to 91% and are compliant with industry-standard 1" × 2" footprint. The converters offer single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC and dual outputs voltages of ±12, ±15, and ±24VDC. The modules have a wide 4:1 input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. Cincon ECLB 4:1 DC-DC Converters operate in an ambient temperature range of -40°C to +85°C (derating above +60°C).