ECLB60W-24S05

Cincon
418-ECLB6024S05
ECLB60W-24S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 60 Watt, 4:1 Input Range, 5VDC Output, 9-36VDC Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,24 € 63,24 €
59,59 € 297,95 €
58,24 € 582,40 €
56,13 € 1.403,25 €
53,84 € 2.692,00 €
51,28 € 5.128,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
24 V
9 V
36 V
5 V
12 A
1.5 kV
52 mm (2.047 in)
30.5 mm (1.201 in)
10.2 mm (0.402 in)
Industrial
ECLB60W
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URB2405LD-50WR3G
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

ECLB60W 4:1 Input DC-DC Converters

Cincon ECLB60W 60W, 4:1 DC-DC Converters are compliant with the industry-standard 1" × 2" footprint. The converters are available in a 2.05" × 1.2" x 0.4" six-sided shield metal case. The converters provide up to 60W of output power at single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC, and dual outputs voltages of ±12VDC and ±15VDC. The modules have a wide 4:1 input voltage range of 9V to 36V and 18VDC to75VDC and 1500VDC isolation. The ECLB60W devices feature a very high efficiency of up to 92% and allow an ambient operating temperature range of -40°C to +85°C (derating above +60°C with heatsink).

ECLB 4:1 Input DC-DC Converters

Cincon ECLB 4:1 Input DC-DC Converters offer high efficiency of up to 91% and are compliant with industry-standard 1" × 2" footprint. The converters offer single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC and dual outputs voltages of ±12, ±15, and ±24VDC. The modules have a wide 4:1 input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. Cincon ECLB 4:1 DC-DC Converters operate in an ambient temperature range of -40°C to +85°C (derating above +60°C).