ECLB40W-110S05N

Cincon
418-ECLB40W-110S05N
ECLB40W-110S05N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, for Railway System, 43-160VDC Input, 5VDC Output, 88.5% Efficiency, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,60 € 51,60 €
51,30 € 256,50 €
50,45 € 504,50 €
49,35 € 1.233,75 €
48,03 € 2.401,50 €
46,53 € 4.653,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
110 V
43 V
160 V
5 V
8 A
3 kV
52 mm (2.047 in)
30.5 mm (1.201 in)
10.2 mm (0.402 in)
Industrial
ECLB40W-110
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

ECLB40W-110 4:1 Input DC-DC Converters

Cincon ECLB40W-110 40W, 4:1 Input DC-DC Converters are compliant with industry-standard 1" × 2" footprints. The converters are available in a 2.05" × 1.2" x 0.4" six-sided shield metal case. The devices provide up to 40W of output power at single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC, and dual outputs voltages of ±12VDC, ±15VDC, and ±24VDC. The modules have a wide (4:1) input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. Cincon ECLB40W-110 DC-DC Converters have a very high efficiency of up to 91% and allow an ambient operating temperature range of -40°C to +85°C (derating above +60°C).

ECLB 4:1 Input DC-DC Converters

Cincon ECLB 4:1 Input DC-DC Converters offer high efficiency of up to 91% and are compliant with industry-standard 1" × 2" footprint. The converters offer single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC and dual outputs voltages of ±12, ±15, and ±24VDC. The modules have a wide 4:1 input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. Cincon ECLB 4:1 DC-DC Converters operate in an ambient temperature range of -40°C to +85°C (derating above +60°C).