EC7C-24T3312

Cincon
418-EC7C-24T3312
EC7C-24T3312

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,65 € 57,65 €
53,54 € 535,40 €
52,72 € 1.318,00 €
51,07 € 2.553,50 €
47,76 € 4.776,00 €
43,82 € 10.955,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
3 Output
40 W
24 V
18 V
36 V
3.3 V
6 A
12 V
400 mA
1.5 kV
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
EC7C
Brand: Cincon
Dimensions: 50.8 mm x 50.8 mm x 10.2 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: - 400 mA
Output Voltage-Channel 3: - 12 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.