EC7C-24T0515

Cincon
418-EC7C-24T0515
EC7C-24T0515

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 5.0/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,69 € 50,69 €
50,18 € 250,90 €
49,67 € 496,70 €
48,68 € 1.217,00 €
47,22 € 2.361,00 €
44,86 € 4.486,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
3 Output
40 W
24 V
5 V
6 A
15 V
300 mA
1.5 kV
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
Industrial
EC7C
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 50.8 mm x 10.2 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: - 300 mA
Output Voltage-Channel 3: - 15 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99