EC7BW18-72S12-ECRT

Cincon
418-EC7BW1872S12ECRT
EC7BW18-72S12-ECRT

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20W 10-160Vin 12Vout 1.67A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,37 € 120,37 €
105,88 € 529,40 €
103,44 € 1.034,40 €
98,94 € 2.473,50 €
95,35 € 4.767,50 €
92,97 € 9.297,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
72 V
12 V
1.67 A
3 kV
113 mm
59.2 mm
21.6 mm
Industrial
EC7BW18 ECRT/EDRT
Brand: Cincon
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: +/- 8.5 V to +/- 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC7BW18 ECRT/EDRT 20W Isolated DC-DC Converters

Cincon EC7BW18 ECRT/EDRT 20W Isolated DC-DC Converters deliver 20W of output power at output voltages of 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC, ±24VDC. The series provides a wide (16:1) input voltage range of 10VDC to 160VDC (72VDC nominal) as well as 3kVAC reinforced isolation. These chassis-mountable units offer high efficiency up to 88%, enabling a case operating temperature range of -40°C to +100°C. They also feature an LED indicator for power on and low 10mA no-load power consumption, making them an ideal solution for energy-critical systems. Cincon EC7BW18 ECRT/EDRT 20W Isolated DC-DC Converters are compliant with EN50155, EN45545, and EN50121-3-2. The EC7BW18 series is fully protected against input undervoltage lockout (UVLO), input reverse polarity, output overcurrent, output overvoltage, and overtemperature and continuous short circuit conditions. 

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.