EC7BW18-72D12

Cincon
418-EC7BW18-72D12
EC7BW18-72D12

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 8.5-160Vin 12V/-12Vout 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,78 € 62,78 €
57,33 € 286,65 €
55,68 € 556,80 €
53,64 € 1.341,00 €
51,43 € 2.571,50 €
49,03 € 4.903,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
20 W
72 V
8.5 V
160 V
12 V
833 mA
- 12 V
833 mA
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC7BW18
Brand: Cincon
Compliance: EN45545-2, EN50155, IEC62368-1, UL62368-1
Input Voltage: 8.5 V to 160 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 28,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC7BW18 20W 18:1 Input Isolated DC-DC Converters

Cincon EC7BW18 20W 18:1 Input Isolated DC-DC Converters offer 20W of output power at output voltages of 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC, and ±24VDC. These components feature an 18:1 input voltage range of 8.5VDC to 160VDC (72VDC nominal) and are reinforced with 3000VAC isolation. Cincon EC7BW18 converters offer 2" x 1" x 0.4" dimensions, high efficiency of up to 90%, and a case operating temperature range of -40°C to +105°C. This EC7BW18 series is ideal for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage as well as distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Ultra-Wide Input Range DC-DC Converters

Cincon Ultra-Wide Input Range DC-DC Converters offer 20W to 600W wide power input range for various customer application power conversion needs. These converters accommodate circumstances like inadequately regulated power supplies and have a higher capability to withstand spikes and transient voltages. These DC-DC converters convert any on-board available voltage inputs that generate less power loss and reduce costs/inventory of the supply chain. The Ultra-wide converters are handy in battery applications and deliver a steady, slightly high-rated voltage. Typical applications include industrial, transportation, medical, and railway applications.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.