EC7AW18-72S05-ECRT

Cincon
418-EC7AW1872S05ECRT
EC7AW18-72S05-ECRT

Mfr.:

Description:
DC/DC Converters - Chassis Mount 10W 10-160Vin 5Vout 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,93 € 72,93 €
66,17 € 1.654,25 €
63,44 € 3.172,00 €
59,51 € 5.951,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
10 W
72 V
10 V
160 V
5 V
2 A
3 kVAC
101.6 mm
54.4 mm
20.3 mm
EC7AW18 ECRT/EDRT
Brand: Cincon
Input Voltage: 10 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC7AW18 ECRT/EDRT Isolated DC-DC Converters

Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters offer a 10VDC to 160VDC input voltage range, 2000µF maximum capacitor load, and efficiency up to 87%. These chassis-mountable converters feature a 10W power rating and output voltages of 5VDC, 10VDC, and 15VDC. The EC7AW18 converters feature low no-load power consumption, making them suitable for energy-critical systems, and are fully protected against input undervoltage lockout (UVLO), input reverse polarity, output overcurrent, overvoltage, and continuous short-circuit conditions. Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters are designed for common railway applications, distributed power architecture, telecommunications, battery-operated equipment, and industrial applications.