EC7A-12D15S

Cincon
418-EC7A-12D15S
EC7A-12D15S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,45 € 28,45 €
27,93 € 279,30 €
27,12 € 678,00 €
26,57 € 1.328,50 €
25,53 € 2.553,00 €
24,71 € 6.177,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
10 W
12 V
9 V
18 V
15 V
333 mA
- 15 V
333 mA
1.5 kV
31.8 mm
20.3 mm
10.2 mm
EC7A
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 18,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

EC7A 10W DC-DC Converters

Cincon EC7A 10W DC-DC Converters feature regulated outputs and a 2:1 input range in a DIP-24 / SMD metal package. The series offers very high efficiency up to 89% and continuous short-circuit protection. They have a PI input filter and no tantalum capacitor inside. Cincon EC7A 10W DC-DC Converters meet UL60950-1 approval and carry a CE Mark that meets 2004/108/EC.