EC6AW-48S05

Cincon
418-EC6AW-48S05
EC6AW-48S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 8 Watt, 4:1 Input Range, DIP, 18-75VDC Input, 5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,06 € 18,06 €
18,05 € 451,25 €
17,68 € 884,00 €
17,19 € 1.719,00 €
16,45 € 4.112,50 €
16,15 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
48 V
18 V
75 V
5 V
1.6 A
1.5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC6AW
Brand: Cincon
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: VRB4805ZP-6WR3
Unit Weight: 18,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC6AW 8W DC-DC Converters

Cincon EC6AW 8W DC-DC Converters feature a DIP-24 package and a wide 4:1 range of input voltages from 9VDC to 36VDC or 18VDC to 75VDC. The single- and dual-output converters are available with 3.3VDC, 5VDC, 12VDC, and 15VDC outputs, while the dual version has ±5, ±12, and ±15VDC outputs. Cincon EC6AW 8W DC-DC Converters operate in a -40°C to +85°C temperature range with derating above +71°C. The units offer up to 86% efficiency and have remote on/off. Protections include overvoltage, continuous short circuit, and input undervoltage.