EC6AW-24D12

Cincon
418-EC6AW-24D12
EC6AW-24D12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 8 Watt, 4:1 Input Range, DIP, 9-36VDC Input, +/-12VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,46 € 18,46 €
18,34 € 183,40 €
17,82 € 445,50 €
17,46 € 873,00 €
16,83 € 1.683,00 €
16,31 € 4.077,50 €
16,15 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
8 W
24 V
9 V
36 V
12 V
333 mA
- 12 V
333 mA
1.5 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC6AW
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: VRA1212ZP-6WR3
Unit Weight: 18,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC6AW 8W DC-DC Converters

Cincon EC6AW 8W DC-DC Converters feature a DIP-24 package and a wide 4:1 range of input voltages from 9VDC to 36VDC or 18VDC to 75VDC. The single- and dual-output converters are available with 3.3VDC, 5VDC, 12VDC, and 15VDC outputs, while the dual version has ±5, ±12, and ±15VDC outputs. Cincon EC6AW 8W DC-DC Converters operate in a -40°C to +85°C temperature range with derating above +71°C. The units offer up to 86% efficiency and have remote on/off. Protections include overvoltage, continuous short circuit, and input undervoltage.