EC5SBW-48S15

Cincon
418-EC5SBW-48S15
EC5SBW-48S15

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,58 € 36,58 €
35,05 € 350,50 €
33,80 € 845,00 €
32,93 € 1.646,50 €
31,49 € 3.149,00 €
28,49 € 7.122,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
48 V
15 V
2 A
1.5 kV
DIP-6
76.2 mm (3 in)
65 mm (2.559 in)
21.1 mm (0.831 in)
Industrial
EC5SBW
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URB4815YMD-30WR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

EC5SBW 30W DC-DC Converters

Cincon EC5SBW DC-DC converters are 30W isolated output devices that come in a 1" x 1" x 0.4" shielded metal case. The series offers an efficiency of up to 90% and low no-load power consumption. Additional features include a 4:1 input range, regulated outputs, fixed switching frequency, and remote on/off. Protections include input undervoltage, overcurrent, and continuous short circuit. Cincon EC5SBW DC-DC converters have no tantalum capacitors inside.