EC5SBW-48S12

Cincon
418-EC5SBW-48S12
EC5SBW-48S12

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,37 € 34,37 €
33,58 € 167,90 €
33,20 € 332,00 €
33,12 € 828,00 €
29,96 € 2.996,00 €
29,39 € 7.347,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
75 V
12 V
2.5 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC5SBW
Brand: Cincon
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URB4812YMD-30WR3
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC5SBW 30W DC-DC Converters

Cincon EC5SBW DC-DC converters are 30W isolated output devices that come in a 1" x 1" x 0.4" shielded metal case. The series offers an efficiency of up to 90% and low no-load power consumption. Additional features include a 4:1 input range, regulated outputs, fixed switching frequency, and remote on/off. Protections include input undervoltage, overcurrent, and continuous short circuit. Cincon EC5SBW DC-DC converters have no tantalum capacitors inside.