EC5SBW-24S33-CMF

Cincon
418-EC5SBW-24S33-CMF
EC5SBW-24S33-CMF

Mfr.:

Description:
DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,05 € 44,05 €
42,97 € 214,85 €
41,67 € 1.041,75 €
40,06 € 2.003,00 €
38,46 € 3.846,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
24 V
10 V
36 V
3.3 V
7.5 A
1.5 kVDC
68 mm x 37.5 mm x 30.6 mm
68 mm
37.5 mm
30.6 mm
Industrial
EC5SBW-C(D)MF
Application: Industrial
Brand: Cincon
Dimensions: 68 mm x 37.5 mm x 30.6 mm
Input Voltage: 10 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC5SBW-C(D)MF 4:1 Input Isolated DC-DC Converters

Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters feature a 30W output power rating and a wide 4:1 input voltage range. The converters provide a high 90% efficiency, which allows operation between -40°C and +105°C. The EC5SBW-CMF and EC5SBW-DMF series offer a very low no-load power consumption, which is ideal for energy-critical systems. The Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters are fully protected against overtemperature (OTP), output over-current (OCP), output over-voltage (OVP), and under voltage lock-out (UVLO). The converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, mobile equipment, and industrial applications.