EC5SBW-24S12-DMF

Cincon
418-EC5SBW-24S12-DMF
EC5SBW-24S12-DMF

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,24 € 45,24 €
44,99 € 224,95 €
43,40 € 434,00 €
42,54 € 1.063,50 €
41,26 € 2.063,00 €
39,61 € 3.961,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
30 W
24 VDC
10 VDC
36 VDC
12 VDC
1.5 kVDC
68 mm x 37.5 mm x 43.4 mm
68 mm
37.5 mm
43.4 mm
Industrial
EC5SBW-C(D)MF
Application: Industrial
Brand: Cincon
Dimensions: 68 mm x 37.5 mm x 43.4 mm
Input Voltage: 10 VDC to 36 VDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.