EC5SAW-48D15N

Cincon
418-EC5SAW-48D15N
EC5SAW-48D15N

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 18-75Vi +/-15Vo 333mA SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,61 € 23,61 €
20,12 € 201,20 €
19,31 € 482,75 €
18,73 € 936,50 €
17,89 € 1.789,00 €
17,09 € 4.272,50 €
15,08 € 7.540,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
48 V
18 V
75 V
15 V
333 mA
- 15 V
333 mA
3 kV
SIP-8
22 mm (0.866 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
EC5SAW
Brand: Cincon
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC5SAW 6.6W-10W Isolated DC-DC Converters

Cincon EC5SAW 6.6W-10W Isolated DC-DC Converters deliver 6.6W to 10W of output power in a compact SIP8 package with dimensions of 22mm x 9.5mm x 12mm. These components offer a 4:1 input voltage range of 9VDC to 36VDC and 18VDC to 75VDC while providing a regulated output. Cincon EC5SAW converters feature efficiency up to 89.5%, isolation voltage of 3000VDC/2000VAC, and an ambient operating temperature range of -40°C to +85°C with derating. Ideal applications include distributed power architectures, telecommunications, battery-operated equipment, and industrial.