EC4SAW-48S12HN

Cincon
418-EC4SAW-48S12HN
EC4SAW-48S12HN

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 18-74VDCin 12VDCout 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €
11,86 € 593,00 €
11,46 € 1.146,00 €
11,05 € 2.762,50 €
10,62 € 5.310,00 €
10,28 € 10.280,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
48 V
18 V
74 V
12 V
500 mA
3 kV
21.8 mm (0.858 in)
9.1 mm (0.358 in)
4.1 mm (0.161 in)
Industrial
Adjust Type: Fixed
Brand: Cincon
Input Voltage: 18 VDC to 74 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC4SAWH 6W Isolated DC-DC Converters

Cincon EC4SAWH 6W Isolated DC-DC Converters offer a 3000VDC I/O isolation rating, 4:1 input, and up to 292mA full load input current. The EC4SAWH series features continuous short-circuit protection, negative on/off control, and high efficiency in 0.86" x 0.36" x 0.44" SIP-8 plastic packaging. These converters are shock and vibration compliant per MIL-STD-810F standards and meet IEC/EN/UL 62368-1 safety standards. Cincon EC4SAWH 6W Isolated DC-DC Converters are suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.