EC4DAW-48D12N

Cincon
418-EC4DAW-48D12N
EC4DAW-48D12N

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 18-74Vin +/-12Vout 250mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 14,96 €
14,82 € 74,10 €
14,66 € 146,60 €
14,37 € 359,25 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
48 VDC
12 V
250 mA
- 12 VDC
250 mA
3 kV
24.2 mm (0.953 in)
13.7 mm (0.539 in)
10 mm (0.394 in)
Industrial
EC4DAW
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24.2 mm x 13.7 mm x 10 mm
Input Voltage: 18 VDC to 74 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99