EC4DAW-24S12N

Cincon
418-EC4DAW-24S12N
EC4DAW-24S12N

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 9-36Vin 12Vout 500mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,45 € 14,45 €
14,30 € 71,50 €
14,16 € 141,60 €
13,88 € 347,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
24 VDC
9 VDC
36 VDC
12 V
500 mA
3 kV
24.2 mm (0.953 in)
13.7 mm (0.539 in)
10 mm (0.394 in)
Industrial
EC4DAW
Brand: Cincon
Dimensions: 24.2 mm x 13.7 mm x 10 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC4DAW 6W 4:1 Input Isolated DC-DC Converters

Cincon EC4DAW 6W 4:1 Input Isolated DC-DC Converters offer an input voltage range of 9VDC to 74VDC, a 3000VDC I/O isolation rating, and efficiency up to 87%. Features for the EC4DAW converters include a fixed switching frequency, regulated outputs, negative remote on/off, and continuous short-circuit protection. EC4DAW converters meet various standards, including IEC/EN/UL 62368-1 and MIL-STD-810F shock and vibration compliance. Cincon EC4DAW DC-DC Converters have a low no-load power consumption of 4mA, making them ideal for energy-critical systems.