EC4BE06

Cincon
418-EC4BE06
EC4BE06

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 9-18VDC Input, +/-5VDC Output, 2.00x1.00x0.40"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,45 € 25,45 €
24,84 € 124,20 €
24,74 € 247,40 €
24,04 € 601,00 €
23,47 € 1.173,50 €
22,78 € 2.278,00 €
22,61 € 5.652,50 €
22,52 € 11.260,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
12 V
5 V
1 A
- 5 V
1 A
500 V
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC4BE
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises the EC4BE Series is Not Recommended For New Design.
Supplier recommends reviewing the EC4BU Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-13

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99