EC4A01HS-E

Cincon
418-EC4A01HS-E
EC4A01HS-E

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, Non-Conductive Black Plastic, 3KVDC min. Isolation, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,65 € 13,65 €
13,18 € 131,80 €
12,82 € 320,50 €
12,51 € 625,50 €
12,18 € 1.218,00 €
11,76 € 2.940,00 €
11,47 € 5.735,00 €
11,12 € 11.120,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
5 W
12 V
9 V
18 V
5 V
1 A
3 kV
SMD-24
31.8 mm
20.3 mm
10.4 mm
Industrial
EC4A-E
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99