EC3SCW-24S3V3N

Cincon
418-EC3SCW-24S3V3N
EC3SCW-24S3V3N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 20 to 30 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,42 € 50,42 €
46,82 € 468,20 €
46,10 € 1.152,50 €
44,67 € 2.233,50 €
41,78 € 4.178,00 €
38,32 € 9.580,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
25 W
24 V
3.3 V
7.5 A
1.5 kV
50.8 mm (2 in)
40.6 mm (1.598 in)
10.2 mm (0.402 in)
EC3SCW
Brand: Cincon
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.