EC3SB-24S15

Cincon
418-EC3SB-24S15
EC3SB-24S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, DIP, 1.0x1.0x0.4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,06 € 27,06 €
26,08 € 260,80 €
25,32 € 633,00 €
24,81 € 1.240,50 €
23,87 € 2.387,00 €
23,10 € 5.775,00 €
22,82 € 11.410,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
24 V
18 V
36 V
15 V
1 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.2 mm (0.362 in)
Industrial
EC3SB
Brand: Cincon
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.