EC3SB-24D12S

Cincon
418-EC3SB-24D12S
EC3SB-24D12S

Mfr.:

Description:
DC/DC Converters - SMD
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
26,08 € 26,08 €
25,89 € 129,45 €
25,33 € 253,30 €
24,57 € 614,25 €
24,20 € 1.210,00 €
23,60 € 2.360,00 €
23,59 € 5.897,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
Isolated
2 Output
24 VDC
18 VDC
36 VDC
12 VDC
1.25 A
- 12 VDC
- 1.25 A
1.5 kVDC
SMD-6
25.4 mm
25.4 mm
10.2 mm
Application: Commercial
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 198 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99