EC3SA-48S12

Cincon
418-EC3SA-48S12
EC3SA-48S12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Regulated, 36-75VDC Input, 12VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,78 € 11,78 €
11,21 € 56,05 €
11,19 € 111,90 €
10,83 € 270,75 €
10,58 € 529,00 €
10,12 € 1.012,00 €
9,92 € 2.480,00 €
9,79 € 4.895,00 €
9,75 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
48 V
36 V
75 V
12 V
250 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
EC3SA
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

EC3SA 3W DC-DC Converters:

The Cincon 3W EC3SA Series DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated 3W isolated outputs, the Cincon EC3SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2:1 input range. Cincon EC3SA 3W DC-DC Converters are also available with under voltage protection.