EC3BB02T

Cincon
418-EC3BB02T
EC3BB02T

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, EN55022 Class B, 9-18VDC Input, 12VDC Output, Remote ON/OFF, DIP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,93 € 22,93 €
21,11 € 211,10 €
19,91 € 497,75 €
19,31 € 965,50 €
18,10 € 1.810,00 €
16,59 € 4.147,50 €
16,05 € 8.025,00 €
1.000 Quote

Possible Replacement

Cincon EC2SB-12S12
Cincon
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 25.4x25.4x10.2mm

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
7.5 W
12 V
12 V
625 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 32,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99