EC3B17

Cincon
418-EC3B17
EC3B17

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 18-36VDC Input, 3.3VDC Output

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,64 € 21,64 €
19,20 € 192,00 €
18,25 € 456,25 €
17,53 € 876,50 €
16,80 € 1.680,00 €
15,37 € 3.842,50 €
14,41 € 7.205,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
7.5 W
24 V
18 V
36 V
3.3 V
1.5 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC3B
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99