EC3B14

Cincon
418-EC3B14
EC3B14

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 18-36VDC Input, +/-12VDC Output

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,14 € 19,14 €
17,62 € 176,20 €
16,62 € 415,50 €
16,12 € 806,00 €
15,11 € 1.511,00 €
13,85 € 3.462,50 €
13,40 € 6.700,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
7.5 W
24 V
18 V
36 V
12 V
310 mA
- 12 V
310 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC3B
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99