EC3AW8-48S33

Cincon
418-EC3AW8-48S33
EC3AW8-48S33

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 9-75Vin 3.3Vout 600mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,37 € 15,37 €
13,64 € 136,40 €
12,96 € 324,00 €
12,44 € 622,00 €
11,94 € 1.194,00 €
10,91 € 2.727,50 €
10,23 € 5.115,00 €
9,37 € 9.370,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
3 W
48 VDC
9 VDC
75 VDC
3.3 V
600 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC3AW8
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

EC3AW8 & EC4AW8 Isolated DC-DC Converters

Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters feature an 8:1 wide input voltage range of 9VDC to 75VDC, along with a precisely regulated output. These single- and dual-output DC-DC converters offer 1.98W to 3W of output power for the EC3AW8 series and 3.96W to 6W for the EC4AW8 series. Both types provide high efficiency up to 87%, 3000VDC isolation, and an ambient operating temperature range of -40°C to +105°C with derating. Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters come in a 1.25" x 0.8" x 0.4" DIP-24 plastic package with undervoltage lockout (UVLO), output overcurrent protection (OCP), short-circuit protection (SCP), and overvoltage protection (OVP). Suitable applications include distributed power architectures, telecommunications, industrial, and battery-operated equipment.