EC3AB11H

Cincon
418-EC3AB11H
EC3AB11H

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 5VDC Output, DIP-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 14,22 €
13,76 € 68,80 €
13,56 € 135,60 €
13,17 € 329,25 €
12,84 € 642,00 €
12,02 € 1.202,00 €
11,74 € 2.935,00 €
11,49 € 5.745,00 €
11,48 € 11.480,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V
9 V
18 V
5 V
600 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
Industrial
EC3AB
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99