EC3A27MS-E

Cincon
418-EC3A27MS-E
EC3A27MS-E

Mfr.:

Description:
DC/DC Converters - SMD
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
9,72 € 9,72 €
9,61 € 48,05 €
9,52 € 95,20 €
9,33 € 233,25 €
9,05 € 452,50 €
8,69 € 869,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
24 VDC
18 VDC
36 VDC
3.3 VDC
600 mA
- 3.3 VDC
- 600 mA
500 VDC
SMD-24
31.8 mm
20.3 mm
11.4 mm
EC3A-E
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99