EC3A12HMS-E

Cincon
418-EC3A12HMS-E
EC3A12HMS-E

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
12 VDC
250 mA
1.5 kVC
SMD-24
31.8 mm
20.3 mm
11.4 mm
+ 71 C
- 25 C
EC3A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 9 VDC to 18 VDC
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
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
14,06 € 14,06 €
13,75 € 137,50 €
13,40 € 335,00 €
13,09 € 654,50 €
12,75 € 1.275,00 €
12,32 € 3.080,00 €
12,02 € 6.010,00 €
11,66 € 11.660,00 €
2.500 Quote