EC3A11MS

Cincon
418-EC3A11S
EC3A11MS

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 9-18VDC Input, 5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 13,00 €
12,56 € 125,60 €
12,23 € 305,75 €
11,93 € 596,50 €
11,61 € 1.161,00 €
11,18 € 2.795,00 €
10,90 € 5.450,00 €
10,55 € 10.550,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
12 V
9 V
18 V
5 V
600 mA
3 kV
31.8 mm
20.3 mm
11.4 mm
EC3A
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99