EC3A02M

Cincon
418-EC3A02M
EC3A02M

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 4.5-6VDC Input, 12VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
10,30 € 51,50 €
10,26 € 102,60 €
10,14 € 253,50 €
9,92 € 496,00 €
9,48 € 948,00 €
9,47 € 9.470,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
4.5 V
6 V
12 V
250 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
EC3A
Brand: Cincon
Input Voltage: 4.5 V to 6 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC3A 3W DC-DC Converters

Cincon EC3A 3W DC-DC Converters feature a 2:1 input range, 3W isolated output, and regulated outputs. Housed in a 24-pin DIP package, the series offers efficiency to 82% and continuous short-circuit protection. Cincon EC3A 3W DC-DC Converters have a Pi input filter and a UL60950-1 approval for the H/HM versions.