EC2SBW-24S05H

Cincon
418-EC2SBW-24S05H
EC2SBW-24S05H

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,33 € 20,33 €
20,12 € 100,60 €
19,92 € 199,20 €
19,52 € 488,00 €
18,94 € 947,00 €
18,18 € 1.818,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
5 V
2 A
3 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC2SBW-H
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

EC2SBW-H Isolated DC-DC Converters

Cincon EC2SBW-H Isolated DC-DC Converters Offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, and ±15VDC. These DC-DC converters feature a wide input voltage range of 9VDC to 36VDC (24VDC nominal), 18VDC to 74VDC (48VDC nominal), and 3000VDC isolation. The EC2SBW-H DC-DC converters offer high efficiency of up to 89.5% and operate within -40°C to 105°C temperature range. These DC-DC converters are fully protected against input Under Voltage Lock Out (UVLO), output over-current, output over-voltage, and continuous short circuit conditions. Typical applications include power architectures, industrial and mobile equipment, telecommunications, and battery-operated equipment.